
2-position, 1-row straight receptacle interconnection device featuring female bronze contacts with gold plating. Rated for 250V and 3A, this device operates between -40°C and 85°C with a 2.54mm pitch and 300 mating cycles. Constructed with bronze and polyester materials, it has a red housing and a UL94 V-0 flammability rating.
Harwin M7685-05 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Pitch | 2.54mm |
| Length | 10mm |
| Material | Bronze, Polyester |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M76 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7685-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
