Stmicroelectronics M74HC292B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PRESCALER |
| Family | HC/UH |
| Propagation Delay (tpd) | 105 |
| Load Capacitance | 50 |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC292B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.