
Stmicroelectronics M41ST85WMH6TR technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 936 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M41ST85W |
| Time Format | HH:MM:SS:hh (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST85WMH6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
