Conn Rack and Panel PIN 50 POS Solder ST Panel Mount
Winchester Interconnect M28748/5-P8QS1A technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Winchester Interconnect M28748/5-P8QS1A to view detailed technical specifications.
No datasheet is available for this part.