
32 Kbit serial I²C bus EEPROM, organized as 4K x 8, offers a 2-wire serial interface with a maximum frequency of 1MHz. Featuring a maximum access time of 450ns, this surface mount component operates within a voltage range of 1.7V to 5.5V and supports a programming voltage of 5.5V. It is RoHS compliant, lead-free, and designed for operation between -40°C and 85°C, with a typical supply current of 3mA and write protection capabilities.
Stmicroelectronics M24C32-FMC6TG technical specifications.
| Access Time-Max | 450ns |
| Density | 32Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-FMC6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
