Vicor M-FIAM9H22 technical specifications.
| Accessory Type | Attenuation Module |
| Power Supply Type | DC to DC Converter and Switching Regulator Module |
| Cage Code | 67131 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor M-FIAM9H22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.