100V 36R Thin Film Chip Resistor 0805 0.1% Tolerance
WELWYN WCR1206-36RFI SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 36 ohm, 200 V, 1206 [3216 Metric], 250 mW, 1%
36R 350V 5% Resistor, 2.01mm Length, 125°C Operating
Resistor Networks & Arrays 36 ohm 5% 1.6mm 4 resistor
Thick Film Resistors - SMD 36ohm 1.5watt 0.05
Thick Film Resistors - SMD 36 OHM 1W 5%
25V 36R Thin Film Resistor 0.1% 0402
RESISTOR, 36R 25PPM 0.1% 0603
Planar Resistors
Inductor Power Wirewound 820uH 10% 1KHz 0.3A 3.6Ohm DCR T/R
RESISTOR, 200W, 1%, 100ppm, 36ohm, CHASSIS MOUNT, T0-227, ROHS COMPLIANT
Current Sense Chip Resistors 36 OHM 1W 5%
Wirewound Resistors 3W 36 ohm 5%
CCW Series 1 W 36 Ohms 5 % Commercial Grade Power Axial Wirewound Resistor
Thick Film Resistor 3.6R 1% 2010
1206 Thick Film Resistor 3.6R 1% 155°C
36R 1% Thick Film Resistor 0805 T&R
0603 36R Thick Film Resistor
36R Wirewound Resistor, 5% Tolerance, Axial Conformal Coating