
32-bit RISC microcontroller featuring a maximum clock frequency of 100 MHz. This embedded component offers 524288 words of FLASH ROM and 65536 bytes of RAM. It includes 70 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a supply voltage range of 2.4V to 3.6V, this 100-terminal device functions across an industrial temperature range of -40°C to 85°C.
NXP LPC1767FBD100K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1767FBD100K to view detailed technical specifications.
No datasheet is available for this part.