
The LP3972SQ-A413 is a 9-channel low dropout regulator from Texas Instruments. It features a dropout voltage of 250mV and an operating supply current of 60uA. The device is available in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. However, it is not RoHS compliant and contains lead, making it non-compliant with certain environmental regulations.
Texas Instruments LP3972SQ-A413 technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP3972 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3972SQ-A413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
