This 11-channel ceramic network capacitor is rated for 50VDC with a tolerance of 20%. It features a capacitance of 51pF and is constructed from C0G dielectric material. The capacitor is housed in a single-in-line SIP package with a terminal pitch of 2.54mm and 12 terminals. It is designed for through-hole mounting and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
TT C124510MCG5 technical specifications.
| Capacitance | 51pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C124510MCG5 to view detailed technical specifications.
No datasheet is available for this part.