Texas Instruments LP38503TS-ADJ technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 420mV |
| Output Current | 3A |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38503TS-ADJ to view detailed technical specifications.
No datasheet is available for this part.