Texas Instruments LP2996MX technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Reference Voltage | 1.358V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2996MX to view detailed technical specifications.
No datasheet is available for this part.
