RF Choke Molded Wirewound 0.22uH 20% 25MHz 50Q-Factor Phenolic 2.8A 0.035Ohm DCR AXL
Ohmite MS7500822 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.8A |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 415MHz |
| Lead Style | Axial |
| Product Length | 11.38mm |
| Product Diameter | 5.03mm |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite MS7500822 to view detailed technical specifications.
No datasheet is available for this part.