
Texas Instruments LM3464MH technical specifications.
| Package/Case | TSSOP |
| Efficiency | 98% |
| Max Input Voltage | 80V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3464MH to view detailed technical specifications.
No datasheet is available for this part.
