
This 6-contact cable mount connector has a circular body with a right-angle orientation, suitable for crimp termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. The connector is designed for use in applications where a secure and reliable connection is required.
Amphenol GTC08F14S-6P(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Height (mm) | 56.6 |
| Product Diameter (mm) | 29.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08F14S-6P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.