Jackcon Capacitor Electronics LHK101M25V611 technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 150mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jackcon Capacitor Electronics LHK101M25V611 to view detailed technical specifications.
No datasheet is available for this part.