680uF 250V Al Electrolytic Cap, Snap-In, 2.5A Ripple, 85C
330uF 400V Aluminum Electrolytic Capacitor, Snap-In, 25x35mm
Aluminum Electrolytic Capacitor 1000uF 200V 20% Snap-In 2.55A 85C
Aluminum Electrolytic Capacitor 1800uF 250V 20% Snap-In 4.55A 85C
Green LED Emitter, 10mA, 25V, 120°, 0402 SMD
470uF 450V Aluminum Electrolytic Capacitor, Snap-In, 35x35mm
680uF 450V Aluminum Electrolytic Capacitor, Snap-In, 2.82A Ripple
Hex Standoff M/F, 4-40 THD, 6.4mm A/F, 45mm LG, Aluminum, Iridite
Green Chip LED, 572nm, 2-Pin SMT 0603, 20mA
Hex Standoff M/F 6-32 THD 38.1mm LG Aluminum Iridite
Hex Standoff M/F 4-40 THD 6.4mm AF 28.6mm LG Alum Iridite
916MHz SMA Chip Antenna, 50R, 193.5mm
Brass Nickel Spacer, 3.56mm ID, 6.35mm OD, 9.12mm LG
916MHz SMA Whip Antenna, 50 Ohm, 2 VSWR
Nichicon LG Series Radial Aluminum Electrolytic Capacitor 330uF 450V 20% 2000h 85°C
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum Clear Iridite
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum Iridite
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel
Nichicon LG Series Radial Aluminum Electrolytic Capacitor 1.8mF 200V 20% 85°C
Nichicon LG Series Radial Aluminum Electrolytic Capacitor 330uF 20% 400V 1.08mA