Search Results for "lfd707010 7r7u 2 5a 3L Electronic"
Filters
UPIFS0603-8R2M
3L Electronic
General Purpose Inductor 8.2uH 5A 125C Shielded Power Inductor
Datasheet
2926
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1