Murata LFB212G44BB1C141 technical specifications.
| Frequency | 2.44GHz |
| Impedance | 50R |
| Length | 2mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB212G44BB1C141 to view detailed technical specifications.
No datasheet is available for this part.