The LC4512C-35FT256C is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor, packaged in a 32-pin LBGA. It operates over a temperature range of 0°C to 90°C and has a maximum operating frequency of 384.6MHz. The device requires a supply voltage between 1.65V and 1.95V, with an operating current of 4mA. It features 32 logic blocks, 512 macrocells, and 208 programmable I/Os. The LC4512C-35FT256C is not RoHS compliant.
Lattice Semiconductor LC4512C-35FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 384.6MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512C-35FT256C to view detailed technical specifications.
No datasheet is available for this part.