Stmicroelectronics L4938NPD technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4938NPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
