Stmicroelectronics L4931ABDT27TR technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABDT27TR to view detailed technical specifications.
No datasheet is available for this part.