
Dual power operational amplifier featuring two general-purpose amplifiers. Offers a 350kHz gain bandwidth product and 250kHz bandwidth. Operates with dual supply voltages from 2V to 14V, or single supply from 4V to 28V. Includes a 1A output current per channel and a 1V/µs slew rate. Packaged in SOIC for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Stmicroelectronics L272D013TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 60mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L272D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
