DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA90,
Integrated Silicon Solution IS43LR32160B-6BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.13 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LR32160B-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.