The T495B225K025ANE1K2 is a 2.2uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 10%. It has a low ESR of 1.2 and a leakage current of 0.6. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a case code of B. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T495B225K025ANE1K2 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 0.6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495B225K025ANE1K2 to view detailed technical specifications.
No datasheet is available for this part.