
Precision CMOS instrumentation amplifier featuring 1kHz -3dB bandwidth and 1kHz gain bandwidth product. Offers 100dB common mode rejection ratio and 2nA input bias current. Input offset voltage is 100uV with 10GR input resistance. Operates from 2.7V to 5.5V supply with 2.4mA quiescent current. Packaged in a 10-VSSOP, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments INA327EA/250G4 technical specifications.
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA327EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
