
Single-channel, zero-drift current shunt monitor IC featuring 0.4% accuracy and a 10kHz bandwidth. This surface-mount device operates from a 2.7V to 18V supply, with a maximum supply current of 900uA. It boasts a low input offset voltage of 70uV and high common-mode rejection ratio of 120dB. Packaged in an 8-pin SOIC, this RoHS-compliant component is suitable for automotive applications.
Texas Instruments INA282AID technical specifications.
| Accuracy | 0.4% |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 70uV |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| Resistance | 6kR |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Thickness | 1.58mm |
| Voltage Gain | 33.98dB |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA282AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
