Cap Aluminum Lytic 17000uF 10V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.077 Ohm 4200mA 2000h 85°C
Cornell Dubilier MLP173M010EK1A technical specifications.
| Capacitance | 17000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.077Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4200mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Radial |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP173M010EK1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.