Cap Tant Solid 4.7uF 25V 20% (5 X 9.6mm) Radial 5.08mm 125°C Bulk
Kemet T356C475M025AS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 5% |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T356C475M025AS to view detailed technical specifications.
No datasheet is available for this part.