
Transistor Output Slotted Switch featuring a phototransistor output. This optical sensor offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. With a sensing distance of 3.18mm and a response time of 15µs, it operates across a temperature range of -40°C to 85°C. Mounting is facilitated via through-hole or screw configurations.
Honeywell HOA1879-015 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Configuration | Phototransistor |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1879-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
