This 6-pin SPDT electromechanical relay features a 9V DC coil voltage and a maximum switching power of 30W or 62.5VA. It has a maximum switching voltage of 125VAC and a maximum switching current of 2A. The relay is constructed with a non-latching design and has an operate time of 5ms. It is available in a DIP package and is rated for operation between -40°C and 70°C.
Xiamen Hongfa Electroacoustic HFD23/009-1ZS technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 16.67mA |
| Coil Resistance | 540Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD23/009-1ZS to view detailed technical specifications.
No datasheet is available for this part.