Search Results for "hd8600faj4bgd advanced micro devices inc 34734681"
Filters
FXO-HC536R-71.734681
FOX Electronics
OSC XO 71.734681MHZ HCMOS SMD
Datasheet
Volume Production
Package/Case:
SMD/SMT
Frequency:
71.734681MHz
Frequency Stability:
25ppm
Height:
0.055inch
387348818
Molex
BTS Terminal Block
Datasheet
Active
Package Quantity:
10
Series:
38734
387346804
Molex
Conn Barrier Strip 11.12mm Solder Turret 20A
Datasheet
Active
Type:
Barrier Strip
Terminal Pitch:
11.12
mm
Termination Method:
Solder Turret
Max Current Rating:
20
A
387348812
Molex
BTS Terminal Block
Datasheet
Active
Package Quantity:
10
Series:
38734