Search Results for "ggm1555c1h2r8ba16j murata manufacturing"
Filters
GCM1555C1H2R8BA16J
Murata
Cap Ceramic 2.8pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R
Datasheet
0402
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.5
Distributor
Stock
50000+
Tme
0
$0.00393