Switch, 1290nm Min, 1330nm Max, 1X8 Port, Through Hole Mount
Omron P1S18B-LDD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron P1S18B-LDD to view detailed technical specifications.
No datasheet is available for this part.