The Omron G5G-1A-12VDC is a 12VDC single-pole single-throw normally open electromechanical relay with a maximum switching power of 4kVA and a maximum switching current of 16A. It has a non-latching relay construction and a through-hole mounting style. The relay operates within a temperature range of -40 to 70 degrees Celsius. It is designed for use in applications requiring a high level of reliability and durability.
Omron G5G-1A-12VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 41.7mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | 0.25Quick Connect/PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.