1A 250VAC 1-Phase Line Filter, 10mH Inductance, 15nF Capacitance
10A 250V 1-Phase EMI/RFI Power Line Filter, 400Hz
6A 250V 1-Phase Power Line Filter, 400Hz, Chassis Mount
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
250V, 50/60 HZ, SINGLE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PBGA129, ROHS COMPLIANT, VTFSBGAC-129
Chassis Mount Filter, 10A, 250V AC, 0 to 400Hz, Quick Connect
5-Output Regulated AC/DC Power Supply, 15V/16.6A, 12V/10.5A, 5V/5A, 1500W, 82% Efficiency
AC/DC Power Supply Seven-OUT 5V/5V/15V/15V/12V/12V/5V 120A/25A/5A/5A/10.5A/5A/5A 2000W
Power Line Filter 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
32 Amp, 440-460 Volt, 3P+E (3P, 4W), Clock Position 11, IEC/EN 60309-1 60309-2, International Configuration Surface Mounting Socket Outlet, Industrial Grade, IP66/67, Watertight - RED
32 Amp, 200-250 Volt, 3P+E (3P, 4W), Clock Position 9, IEC/EN 60309-1 and 60309-2,International Configuration Panel Mounting Socket Outlet, Industrial Grade, IP66/67,Watertight - BLUE
32 Amp, 380-415 Volt, 3P+E (3P, 4W), Clock Position 6, IEC/EN 60309-1 60309-2, International Configuration Panel Mounting Socket Outlet, Industrial Grade, IP66/67, Watertight - RED
32 Amp, 200-250 Volt, 3P+E (3P, 4W), Clock Position 9, IEC/EN 60309-1 60309-2, International Configuration Surface Mounting Socket Outlet, Industrial Grade, IP66/67, Watertight - BLUE
32 Amp, 380-415 Volt, 3P+E (3P, 4W), Clock Position 6, IEC/EN 60309-1 60309-2, International Configuration Panel Mounting Inlet, Industrial Grade, IP66/67, Watertight - RED
32 Amp, 440-460 Volt, 3P+E (3P, 4W), Clock Position 11, IEC/EN 60309-1 and 60309-2,International Configuration Panel Mounting Socket Outlet, Industrial Grade, IP66/67,Watertight - RED