The Bourns FW30A33R0JA is a 33 ohm, 5% tolerance, through-hole fixed resistor with an axial package. It operates over a temperature range of -55°C to 155°C and can dissipate up to 3 watts of power. The resistor is available on tape and reel. It meets RoHS compliance requirements.
Sign in to ask questions about the Bourns FW30A33R0JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns FW30A33R0JA technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | FWxxA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FW30A33R0JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.