
CMOS 8-input, 4-output multiplexer/demultiplexer bus switch. Features a single 1-element design with 4 channels and 8 input lines. Operates with a single supply voltage range of 3V to 5.5V, offering a propagation delay of 0.25ns. Surface mountable in an 8-pin SOIC package, this RoHS compliant component is supplied on tape and reel.
Onsemi FST3257MX technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3257MX to view detailed technical specifications.
No datasheet is available for this part.