
FOX Electronics FOXS/147-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FOXS |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXS/147-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.