Search Results for "fm24c64b gtr infineon technologies ag"
Filters
FM24C64B-GTR
Cypress
64Kb FRAM, 5V, I2C, 8-Pin SOIC, 550ns Access
Datasheet
SOP
Active
Access Time:
550ns
Access Time-Max:
550ns
Package/Case:
SOIC
Data Bus Width:
8b
Distributor
Stock
7+
12+
40+
171+
Quest
198
$7.0092
$6.372
$5.8941
$5.2569
FM24C64B-GTR
Ramtron International
8Kx8 CMOS Memory IC, SOIC-8, Industrial, 5V
Datasheet
SOP, SOP8,.25
Transferred
Max Operating Temperature:
85
Number of Terminals:
8
Min Operating Temperature:
-40
Terminal Position:
DUAL