
The LTC3736EUF-2#PBF is a dual output DC/DC controller from Analog Devices. It features a 2-phase output configuration and is packaged in a QFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LTC3736EUF-2#PBF is a lead-free device and has a maximum duty cycle of 100%. It also features synchronous rectification and clock synchronization capabilities.
Analog Devices LTC3736EUF-2#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3736EUF-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
