
LAMP FLUORESCENT MEDIUM BI-PIN 32W; Lamp Base Type:Medium Bi-Pin; Bulb Size:T-8; Input Power:32W; Tube Length:1.2m; Luminous Flux:2660lm; Color Temperature Typ:3000K; Light Color:White; Product Range:-; Average Bulb Life:20000h ;RoHS Compliant: No

LAMP FLUORESCENT MEDIUM BI-PIN 32W; Lamp Base Type:Medium Bi-Pin; Bulb Size:T-8; Input Power:32W; Tube Length:1.2m; Luminous Flux:2550lm; Color Temperature Typ:5000K; Light Color:White; Product Range:-; Average Bulb Life:20000h ;RoHS Compliant: No

LAMP, FLUORESCENT, BI-PIN, 32W; Lamp Base Type:Medium Bi-Pin; Bulb Size:T-8; Input Power:32W; Tube Length:1.2m; Luminous Flux:2660lm; Color Temperature Typ:4100K; Light Color:White; Product Range:-; Bulb Diameter:25.4mm; Length:1.22m;RoHS Compliant: No