Switching rectifier diode, 150V peak reverse repetitive voltage, 1A maximum continuous forward current. Features 25ns peak reverse recovery time and 50A peak non-repetitive surge current. Encased in a 2-pin SMP (DO-220AA) lead-frame SMT plastic package with flat leads, measuring 3.61mm(L) x 2.18mm(W) x 1.15mm(H). Operates from -55°C to 175°C.
Vishay ESH1PC-M3/84A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-220-AA |
| Package/Case | SMP |
| Package Description | SMD Plastic Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.61(Max) |
| Package Width (mm) | 2.18(Max) |
| Package Height (mm) | 1.15(Max) |
| Seated Plane Height (mm) | 1.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-220AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.9V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 25ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ESH1PC-M3/84A to view detailed technical specifications.
No datasheet is available for this part.