PEC09-2315F-N0015 Absolute & Incremental Mechanical Encoder
PDB18 Series 10kR Carbon Variable Resistor
4GB DDR3 SBC with 5V Supply, 95W Power, 0-60°C Operating Range
POT 1K OHM 1/5W CARBON LINEAR
POT 500K OHM 1/10W CARBON LOG
POT 100K OHM 1/10W CARBON LOG
PDB18 Series Carbon Variable Resistor, 20% Tolerance, 50kR, Panel Mount
Enclosure; Flanged; Flame Retardant ABSPlastic; 3.00 x 2.00 x 1.50 in; Black
Incremental Rotary Encoder, 60r/min, 5VDC, Through Hole, -10 to 70°C
Incremental Rotary Encoder, 60r/min, 5VDC, Through Hole, Right Angle
Linear Variable Resistor 20kR 20% 200mW Panel Mount
POT 100K OHM 1/5W CARBON LINEAR
Carbon Variable Resistor 1MR 20% 100mW Panel Mount
Tantalum Capacitor 4.7uF 75VDC 5% Through Hole Axial
Cap Tant Solid 4.7uF 75V 5% (7.34 X 17.42mm) Axial (0.1%FR) 125°C T/R
Cap Tant Solid 4.7uF 75V 5% (7.34 X 17.42mm) Axial (0.1%FR) 125°C Bulk
Tantalum Capacitor 4.7uF 75VDC 5% Axial Through Hole
LED CLUSTER T3 1/4 GRN 565NM 28V