This blue numeric LED display module features a common anode configuration with a digit size of 0.56 inches. It operates within a temperature range of -30°C to 85°C and has a maximum forward current of 20 mA. The module is a surface-mount device with 10 pins and displays numeric characters.
VCC (Visual Communications Company) DSM7TA56106T technical specifications.
| Type | Module |
| Color | Blue |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 50uA |
| Pin Count | 10 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) DSM7TA56106T to view detailed technical specifications.
No datasheet is available for this part.