The VJ1206A391GBLAR is a 390pF ceramic chip capacitor with a voltage rating of 630VDC and a tolerance of 2%. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Vishay VJ1206A391GBLAR technical specifications.
| Capacitance | 390pF |
| Voltage | 630VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A391GBLAR to view detailed technical specifications.
No datasheet is available for this part.