The VJ0805A220JFAAI is a 22pF ceramic chip capacitor with a DC rated voltage of 50VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation from -55°C to 150°C and is suitable for surface mount applications.
Vishay VJ0805A220JFAAI technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A220JFAAI to view detailed technical specifications.
No datasheet is available for this part.