
Omnipolar Hall Effect sensor IC featuring complementary output. Operating temperature range from -40°C to 85°C with a supply voltage range of 1.65V to 5.5V. Designed for solder termination, this component offers a low quiescent current of 5mA and supports multiple supply voltage options including 1.8V, 2.5V, 3.3V, and 5V. Packaged in a 3-pin SOT-23.
Texas Instruments DRV5032AJDBZR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV5032AJDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.