The CLH0603T-27NG-F is a 0201 surface mount fixed inductor from Chilisin with a core material of ceramic and a technology of multi-layer. It has an inductance of 0.027uH and a tolerance of 2%. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.12A and a maximum DC resistance of 1.35R. The minimum quality factor is 4 and the minimum self resonant frequency is 1800M. The inductor operates between -55 and 125 degrees Celsius.
Chilisin CLH0603T-27NG-F technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CLH0603T-27NG-F to view detailed technical specifications.
No datasheet is available for this part.