
Panasonic DPH-L114 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 2900.75PSI |
| Operating Pressure | 1450.38PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | DPH-L100 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DPH-L114 to view detailed technical specifications.
No datasheet is available for this part.
